- Home ›
- All Products›
- DK-602-0186-2
DK-602-0186-2
TE Connectivity / Raychem Brand
Contacts (SolderTact)
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Contacts (SolderTact)
Product Highlights:
- DOD-C-83527 Series
- Contact Size = 8
- Polarity = Pin
- Cable Type = Shielded Twisted Pair
Search Keywords: DK60201862
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:DK-602-0186-2
-
Alias/AKA:636895-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Termination Method:Solder
-
Comment:Data Bus Contacts
-
Contact Size:8
-
Product Type:Contact
-
Contact Style:Pin
-
Wire/Cable Type:Twisted Pair
-
Government Qualified:No
-
Operating Temperature (Max):150 °C
-
Military Standard:DOD-C-83527
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
8
$768.79
15
$432.80
23
$291.18
30 +
$285.35
Click for Quote
Log in
to unlock special pricing