- Home ›
- All Products›
- DK-602-0170-1
DK-602-0170-1
TE Connectivity / Raychem Brand
DK-602-0170-1
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
DK-602-0170-1
Search Keywords: DK60201701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:DK-602-0170-1
-
Alias/AKA:726187-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Government Qualified:No
-
Contact Size:8
-
Wire Size:20 – 20 AWG, .5 mm²
-
Military Standard:MIL-C-38999 I, III, IV
-
Wire/Cable Type:Twisted Pair
-
Contact Style:Socket
-
Operating Temperature (Max):150 °C
-
Product Type:Contact
-
Wire Size Range:20 AWG, .5 mm²
-
Termination Method:Solder
-
Comment:Data Bus Contacts
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
30 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$748.82
5
$746.95
10
$395.44
15
$278.27
20 +
$272.71
Click for Quote
Log in
to unlock special pricing