- Home ›
- All Products›
- DK-602-0157-N-4
DK-602-0157-N-4
TE Connectivity / Raychem Brand
Contacts (SolderTact)
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Contacts (SolderTact)
Product Highlights:
- Contact
- Contact Type = Socket
- SolderTact Product Line
- MIL-C-38999 I, III, IV Series
- Contact Size = 8
Search Keywords: DK6020157N4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:DK-602-0157-N-4
-
Alias/AKA:935845-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Contact Style:Socket
-
Government Qualified:No
-
Product Type:Contact
-
Comment:Data Bus Contacts
-
Operating Temperature (Max):150 °C
-
Termination Method:Solder
-
Military Standard:MIL-C-38999 I, III, IV
-
Contact Size:8
-
Wire/Cable Type:Twisted Pair
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
5
$528.19
10
$279.63
15
$196.78
20 +
$192.84
Click for Quote
Log in
to unlock special pricing