- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- DK-602-0157-N-3
DK-602-0157-N-3
TE Connectivity / Raychem Brand
Contact SKT 8 Size Solder ST Cable Mount Automotive
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT 8 Size Solder ST Cable Mount Automotive
Search Keywords: DK6020157N3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:DK-602-0157-N-3
-
Alias/AKA:303553-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:8
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:Gold over Nickel over Copper
-
Maximum Current Rating:N/A
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
35 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
8
$360.79
15
$203.74
23
$140.26
30 +
$137.45
Click for Quote
Log in
to unlock special pricing