- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- DK-602-0157-N-2
DK-602-0157-N-2
TE Connectivity / Raychem Brand
Data Bus Contact - Socket (Female) - Size 8 - Shielded - Solder Termination.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Data Bus Contact - Socket (Female) - Size 8 - Shielded - Solder Termination.
Product Highlights:
- MIL-C-38999 I, III, IV Series
- Contact Size = 8
- Polarity = Socket
- Cable Type = Shielded Twisted Pair
Search Keywords: DK6020157N2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:DK-602-0157-N-2
-
Alias/AKA:783425-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:8
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:Gold over Nickel over Copper
-
Maximum Current Rating:N/A
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
30
can ship 7/6/26
MOQ for out of Stock Qty:
8
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$197.18
5
$181.32
8
$171.08
15
$166.56
23
$165.73
30 +
$164.90
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT