- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- DK-602-0157-3
DK-602-0157-3
TE Connectivity / Raychem Brand
Conn Triaxial 0Hz to 20GHz Solder ST SKT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn Triaxial 0Hz to 20GHz Solder ST SKT
Search Keywords: DK60201573
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:DK-602-0157-3
-
Alias/AKA:202178-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:TriAxial
-
Impedance:N/A
-
Operating Frequency:0 to 20 Hz to GHz
-
Gender:SKT
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 125 °C
-
Dimension:37.97 x 7.97 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
31 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
10
$387.80
20
$205.31
30
$144.48
40 +
$141.59
Click for Quote
Log in
to unlock special pricing