- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- DK-602-0157-2
DK-602-0157-2
TE Connectivity / Raychem Brand
Contact Connector, PIN
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Contact Connector, PIN
Product Highlights:
- Triaxial Size 8 Contact
- Cable Type = 10613 (Double Optimized Shield Cable)
- Contact Type = Socket
Search Keywords: DK60201572
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:DK-602-0157-2
-
Alias/AKA:642652-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Gender:RCP
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
MOQ for out of Stock Qty:
8
55 Weeks
can ship
6/18/27
Price (USD)
Qty
Unit Price
1
$176.74
5
$173.84
8
$168.99
15
$151.05
23
$137.12
30 +
$136.44
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT