- Home ›
- All Products›
- DK-3716-F050-S-L
DK-3716-F050-S-L
TE Connectivity / Raychem Brand
DK-3716-F050-S-L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DK-3716-F050-S-L
Search Keywords: DK3716F050SL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:DK-3716-F050-S-L
-
Alias/AKA:E31187-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Style:Threaded
-
Product Type:Data Bus Component
-
Connector Type:Plug
-
Operating Temperature (Max):150 °C
-
Contact Type:Socket
-
Produkttyp:Data Bus Component
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
7
$772.30
13
$438.96
20
$294.33
26 +
$288.45
Click for Quote
Log in
to unlock special pricing