- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- DK-3716-E222-CS
DK-3716-E222-CS
TE Connectivity / Raychem Brand
Conn Coaxial F Solder ST Cable Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Conn Coaxial F Solder ST Cable Mount
Search Keywords: DK3716E222CS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:DK-3716-E222-CS
-
Alias/AKA:641537-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Coaxial
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:150(Max) °C
-
Dimension:36 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$355.48
3
$353.09
5 +
$350.77
Click for Quote
Log in
to unlock special pricing