- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- DK-3716-E202-TP
DK-3716-E202-TP
TE Connectivity / Raychem Brand
Conn Triaxial F Solder ST Panel Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Triaxial F Solder ST Panel Mount
Search Keywords: DK3716E202TP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:DK-3716-E202-TP
-
Alias/AKA:526151-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TriAxial
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Twinax Cable
-
Termination Method:Solder
-
Operating Temperature:150(Max) °C
-
Dimension:36 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$683.37
9
$401.98
13
$293.76
17 +
$287.88
Click for Quote
Log in
to unlock special pricing