Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

DCPT-8/4-45-SP

Heat Shrink Tubing ST Irradiated Modified Polyolefin Yellow/Green Thin Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Heat Shrink Tubing ST Irradiated Modified Polyolefin Yellow/Green Thin Spool
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = DCPT
  • Product Source = U.K., U.S.
  • Flexible
  • Thin Wall Style
Search Keywords: DCPT8445SP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: DCPT-8/4-45-SP
Alias/AKA: 5038924001
Unit of Measure: Per Meter
RoHS: Yes
HTS: 3926909989
COO: CH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 150
Type: Tubing
Body Material: Irradiated Modified Polyolefin
Shrink Wall Type: Thin
Styles: Straight
Shrink Ratio: 2:1
Color: Yellow/Green
Operating Temperature: -55 to 135 °C
Inside Diameter After Shrinking: 4 mm
Inside Diameter Before Shrinking: 8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DCPT-8/4-45-SP RoHS compliant?
Yes, DCPT-8/4-45-SP is RoHS compliant.
What is the lead time for DCPT-8/4-45-SP?
The standard lead time for DCPT-8/4-45-SP is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900 Meters
8 Weeks can ship 1/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
900
$9.86
1,800
$5.21
2,700
$3.58
3,600 +
$3.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!