- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- DCPT-6/3-45-SP
DCPT-6/3-45-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Yellow/Green Thin Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Yellow/Green Thin Spool
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = DCPT
- Product Source = U.K., U.S.
- Flexible
- Thin Wall Style
Search Keywords: DCPT6345SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:DCPT-6/3-45-SP
-
Alias/AKA:5038604008
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Color:Yellow/Green
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:3 mm
-
Inside Diameter Before Shrinking:6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,550 Meters
Can Ship immediately
Minimum Order Quantity:
50 Meters
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
50
$3.46
150
$3.36
300
$3.18
600
$3.13
1,050
$3.01
2,550
$2.86
5,100
$2.79
7,500 +
$2.71
Click for Quote
Log in
to unlock special pricing