- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- DCPT-3/1.5-45-SP
TE Connectivity / Raychem Brand
DCPT-3/1.5-45-SP
Heat Shrinkable Tubing and Caps
View Datasheet Ask the Datasheet Accessories Notify Me
- Heat Shrinkable Tubing
- Product Name = DCPT
- Product Source = U.K., U.S.
- Flexible
- Thin Wall Style
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:DCPT-3/1.5-45-SP
-
Alias/AKA:5038104002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
300 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Color:Yellow/Green
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:1.5 mm
-
Inside Diameter Before Shrinking:3 mm