- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- DCPT-24/8-45-SP
DCPT-24/8-45-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Yellow/Green Thin Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Yellow/Green Thin Spool
Search Keywords: DCPT24845SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:DCPT-24/8-45-SP
-
Alias/AKA:7404694001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Reel Pack:
60 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:Yellow/Green
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:8 mm
-
Inside Diameter Before Shrinking:24 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
Order Increment:
60
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
900
$25.16
1,800
$12.85
2,700
$8.75
3,600 +
$8.58
Click for Quote
Log in
to unlock special pricing