- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- DCPT-19/9-45-SP
TE Connectivity / Raychem Brand
DCPT-19/9-45-SP
Heat Shrinkable Tubing and Caps
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Heat Shrinkable Tubing and Caps
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = DCPT
- Product Source = U.K., U.S.
- Flexible
- Thin Wall Style
Search Keywords: DCPT19945SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:DCPT-19/9-45-SP
-
Alias/AKA:5038494001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Dual
-
Styles:Straight
-
Shrink Ratio:2:1
-
Color:Yellow/Green
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:9 mm
-
Inside Diameter Before Shrinking:19 mm
Product Guides
+
Frequently Asked Questions
Is DCPT-19/9-45-SP RoHS compliant?
Yes, DCPT-19/9-45-SP is RoHS compliant.
What is the lead time for DCPT-19/9-45-SP?
The standard lead time for DCPT-19/9-45-SP is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
825
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
25
$9.89
50
$9.79
150
$9.60
300
$9.35
600
$8.63
1,050
$8.00
2,550 +
$7.78
Click for Quote
Log in
to unlock special pricing