Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

DCPT-12/6-45-SP

Heat Shrink Tubing ST Polyolefin Yellow/Green Thin Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Heat Shrink Tubing ST Polyolefin Yellow/Green Thin Spool
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = DCPT
  • Product Source = U.K., U.S.
  • Flexible
  • Thin Wall Style
Search Keywords: DCPT12645SP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    DCPT-12/6-45-SP
  • Alias/AKA:
    5038114002
  • Unit of Measure:
    Per Meter
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CZ
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    75
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    N/A
  • Color:
    Yellow/Green
  • Operating Temperature:
    -55 to 135 °C
  • Inside Diameter After Shrinking:
    6 mm
  • Inside Diameter Before Shrinking:
    12 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DCPT-12/6-45-SP RoHS compliant?
Yes, DCPT-12/6-45-SP is RoHS compliant.
What is the lead time for DCPT-12/6-45-SP?
The standard lead time for DCPT-12/6-45-SP is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 725 Meters
Can Ship immediately
Minimum Order Quantity:
25 Meters
18 Weeks can ship 1/27/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$10.09
75
$9.23
150
$8.94
300
$8.74
525
$8.63
1,050
$8.53
2,550 +
$8.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!