- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- D99205-000
D99205-000
TE Connectivity / Raychem Brand
D-210-0172
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-210-0172
Search Keywords: D99205000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D99205-000
-
Alias/AKA:D-210-0172
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:SolderSleeve
-
Terminal & Splice Style:Splice
-
Wire Insulation Diameter (Max):.135 in, 3.4 mm
-
Wire Size:350 – 1400 CMA
-
Sealable:No
-
Wire/Cable Type:Multi-Conductor
-
Insulated:Yes
-
Splice Type:Stub Splice
-
Overall Length:.685 in, 17.4 mm
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
250
$4.16
500
$2.56
750
$2.03
1,000 +
$1.99
Click for Quote
Log in
to unlock special pricing