- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- D98236-000
D98236-000
TE Connectivity / Raychem Brand
WP-080080-10-9
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
WP-080080-10-9
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 8.00 mm
- Label Width = 8.00 mm
- Polyester Material
- WP Series
Search Keywords: D98236000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D98236-000
-
Alias/AKA:WP-080080-10-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
25000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.0632
5,000
$0.0442
10,000
$0.0413
25,000
$0.0400
50,000
$0.0384
75,000
$0.0379
100,000 +
$0.0376
Click for Quote
Log in
to unlock special pricing