- Home ›
- All Products›
- D94527-000
D94527-000
TE Connectivity / Raychem Brand
D-500-L457-4-612-120
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-500-L457-4-612-120
Search Keywords: D94527000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D94527-000
-
Alias/AKA:D-500-L457-4-612-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Stubs:4
-
Coupler Type:Ultra-Lightweight In-Line Microcoupler
-
Operating Temperature (Max):150 °C
-
Cable Assembly Length:10 ft, 3.05 m
-
Termination Method to Wire & Cable:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$1,283.58
3
$1,232.24
5 +
$1,229.16
Click for Quote
Log in
to unlock special pricing