- Home ›
- All Products›
- D94311-000
D94311-000
TE Connectivity / Raychem Brand
342A048-100/180-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
342A048-100/180-0
Search Keywords: D94311000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D94311-000
-
Alias/AKA:342A048-100/180-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Branches/Legs:3
-
Material Code:100
-
Adhesive Options:/180 Precoat
-
Material:Low Fire Hazard Material
-
Molded Part Shape Code:342A
-
Molded Part Shape:Y Shape
-
Adhesive Pre-Coat:Yes
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Size Code:048
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
25
$277.74
50
$146.59
75
$100.81
100 +
$98.79
Click for Quote
Log in
to unlock special pricing