- Home ›
- All Products›
- D91480-000
D91480-000
TE Connectivity / Raychem Brand
HW-250381-10-9
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
HW-250381-10-9
Search Keywords: D91480000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D91480-000
-
Alias/AKA:HW-250381-10-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Label Type:Industrial Label
-
Number of Labels Across:3
-
Label Style:Die-Cut
-
Label Thickness:97 Micron
-
Packaging Method:Roll
-
Packaging Quantity:10000
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Agency/Standard:UL
-
Product Height:1.5 in, 38.1 mm
-
Primary Product Material:Polyester
-
Product Width:.98 in, 24.9 mm
-
Primary Product Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
7,500
$0.1174
15,000
$0.0722
22,500
$0.0572
30,000 +
$0.0560
Click for Quote
Log in
to unlock special pricing