- Home ›
- All Products›
- D911613001
D911613001
TE Connectivity / Raychem Brand
VG-95218-T020-E019
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
VG-95218-T020-E019
Search Keywords: D911613001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D911613001
-
Alias/AKA:VG-95218-T020-E019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
1 -
Operating Temperature Range:-65 – 105 °C
-
Wire Size:24 AWG, .25 mm²
-
Cable Type:Spec 44
-
Wire & Cable Insulation Material:Halogen-Free Polymer
-
Conductor Material:Tin-Plated Copper
-
Voltage Rating:600 V
-
Wire Color (Base):White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
836
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
836
$1.677
1,671
$1.033
2,506
$0.818
3,341 +
$0.801
Click for Quote
Log in
to unlock special pricing