- Home ›
- All Products›
- D88654-000
D88654-000
TE Connectivity / Raychem Brand
D-500-L45B-3-613-079
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-500-L45B-3-613-079
Search Keywords: D88654000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D88654-000
-
Alias/AKA:D-500-L45B-3-613-079
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Stubs:3
-
Operating Temperature (Max):150 °C
-
Coupler Type:Ultra-Lightweight In-Line Microcoupler
-
Cable Assembly Length:6.58 ft, 2.007 m
-
Termination Method to Wire & Cable:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
51 Weeks
can ship
5/6/27
Price (USD)
Qty
Unit Price
2
$1,583.51
3
$1,117.77
4
$884.90
5 +
$867.20
Click for Quote
Log in
to unlock special pricing