Available Replacements
Possible Replacement
55PC2121-22-2/6-9
55PC2121-22-2/6-9

TE Connectivity / Raychem Brand

In Stock: 2,994

Minimum Order: 25

VIEW PRODUCT
Image is representational - see mfr. specs

55PC2121-22-2/6-9

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
55PC2121-22-2/6-9
Search Keywords: D87568000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    D87568-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    2
  • Conductor Material:
    Tin-Coated Copper
  • Wire Size:
    22 AWG
  • Voltage Rating:
    600 V
  • Type:
    High Performance Cable
  • Cable Type:
    Spec 55
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
16 Weeks can ship 9/21/26
Backorder
Price (USD)
Qty
Unit Price
1,250
$4.45
2,500
$2.35
3,750
$1.61
5,000 +
$1.58
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!