- Home ›
- All Products›
- D874673001
D874673001
TE Connectivity / Raychem Brand
100G1121-0.25-6/9-0
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
100G1121-0.25-6/9-0
Search Keywords: D874673001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D874673001
-
Alias/AKA:100G1121-0.25-6/9-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Wire Size:.25 mm²
-
Operating Temperature Range:-55 – 105 °C
-
Conductor Material:Tin-Plated Copper
-
Wire & Cable Insulation Material:Flame-Retardant, Modified Polyester
-
Voltage Rating:750 VAC
-
Cable Type:Spec 100G
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1641
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1,641
$4.32
3,281
$2.28
4,922
$1.57
6,562 +
$1.52
Click for Quote
Log in
to unlock special pricing