- Home ›
- All Products›
- D867783001
D867783001
TE Connectivity / Raychem Brand
100G1121-0.40-6/9-0
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
100G1121-0.40-6/9-0
Search Keywords: D867783001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D867783001
-
Alias/AKA:100G1121-0.40-6/9-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
2100 -
Wire Size:.4 mm²
-
Operating Temperature Range:-55 – 105 °C
-
Wire & Cable Insulation Material:Flame-Retardant, Modified Polyester
-
Voltage Rating:750 VAC
-
Cable Type:Spec 100G
-
Conductor Material:Tin-Plated Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
525
25 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
525
$6.13
1,050
$3.25
1,575
$2.28
2,100 +
$2.24
Click for Quote
Log in
to unlock special pricing