- Home ›
- All Products›
- D86240-000
D86240-000
TE Connectivity / Raychem Brand
D-500-L456-1-613-360
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-500-L456-1-613-360
Search Keywords: D86240000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D86240-000
-
Alias/AKA:D-500-L456-1-613-360
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Stubs:1
-
Operating Temperature (Max):150 °C
-
Coupler Type:Ultra-Lightweight In-Line Microcoupler
-
Cable Assembly Length:30 ft, 9.144 m
-
Termination Method to Wire & Cable:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$2,608.92
2
$1,381.19
3
$971.95
4 +
$952.51
Click for Quote
Log in
to unlock special pricing