- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- D86198-000
D86198-000
TE Connectivity / Raychem Brand
NT-MIL-3-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
NT-MIL-3-0-SP
Search Keywords: D86198000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D86198-000
-
Alias/AKA:NT-MIL-3-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Tubing
-
Body Material:Chlorinated Polyolefin
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:1.75:1
-
Dielectric Strength:7.8 KV/mm
-
Color:Black
-
Operating Temperature:-70 to 121 °C
-
Inside Diameter After Shrinking:38.1 mm
-
Inside Diameter Before Shrinking:76.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
13
$53.08
25
$33.97
38
$26.54
50 +
$26.01
Click for Quote
Log in
to unlock special pricing