- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- D856083001
D856083001
TE Connectivity / Raychem Brand
44A0221-12-0/9
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
44A0221-12-0/9
Search Keywords: D856083001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D856083001
-
Alias/AKA:44A0221-12-0/9
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544493040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Color:Black , White
-
Number of Conductors:2
-
Cable Type:Spec 44
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Overall Outside Diameter:.234 in, 5.94 mm
-
Number of Strands:37
-
Insulation Material:Modified Radiation Cross-linked PVDF
-
Conductor Material:Tin-Coated Copper
-
Product Type:Wire Lead
-
Strand Size:28 AWG
-
Cable Style:Primary
-
Cable Configuration:Twisted Pair
-
Voltage Rating:1000 VAC
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Wire Size:12 AWG
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3 Meters
15 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
3
$11.92
25
$11.33
100
$10.76
500
$10.22
1,000
$9.71
2,013
$9.23
4,000
$7.14
7,500 +
$6.40
Click for Quote
Log in
to unlock special pricing