- Home ›
- All Products›
- D85215-000
D85215-000
TE Connectivity / Raychem Brand
Banding Backshell
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Banding Backshell
Search Keywords: D85215000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D85215-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Backshell Material:Aluminum
-
Pluggable I/O Accessory Type:Band
-
Cable Diameter Range:.25 – .4 in, 6.4 – 10.2 mm
-
Adapter Entry Size:8
-
Termination Device Type:Band Adapter , Band Strap
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Overbraid Termination:Band
-
Color:Olive Drab
-
Cable Entry Diameter:.01 – .5 in, .2 – 12.7 mm
-
TE Adapter Code:40
-
Adapter Angle:90
-
Salt Spray Resistance:500 Hr
-
Termination Device Included:Band
-
Connector Shell Size:16 , 17
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
7
$118.60
14
$73.00
21
$57.78
28 +
$56.63
Click for Quote
Log in
to unlock special pricing