- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- D84828-000
D84828-000
TE Connectivity / Raychem Brand
Conn Triaxial RCP ST Cable Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Triaxial RCP ST Cable Mount
Search Keywords: D84828000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D84828-000
-
Alias/AKA:DK-621-0434-1P-CS2812
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TriAxial
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:35.56 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
3
$855.95
6
$453.15
9
$318.88
12 +
$312.51
Click for Quote
Log in
to unlock special pricing