- Home ›
- All Products›
- D83509-000
D83509-000
TE Connectivity / Raychem Brand
MTC100-BF2-P21
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MTC100-BF2-P21
Product Highlights:
- Connector
- Housing Gender = Plug
- Jackscrew Mating Hardware
- Boxmount
- With Flange
Search Keywords: D83509000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D83509-000
-
Alias/AKA:MTC100-BF2-P21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Product Type:Connector Assembly
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Method to Wire & Cable:Wire Wrap
-
Wire Contact Termination Area Plating Material:Tin
-
Mating Alignment Type:Keyed
-
Connector & Housing Type:Receptacle
-
Mating Alignment:With
-
Contact Mating Area Plating Material:Gold
-
Packaging Method:Package
-
Insertion Force Type:Normal
-
Mating Retention:With
-
Number of Rows:2
-
Mating Retention Type:Jackscrew
-
Connector System:Wire-to-Board
-
Shielded:No
-
Contact Retention Within Housing:With
-
Number of Positions:40
-
Agency/Standard:UL
-
PCB Mount Orientation:Right Angle
-
Contact Underplating Material:Nickel
-
Contact Type:Pin
-
Sealable:Yes
-
Centerline (Pitch):.1 in
-
Shell Plating Material:Nickel
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Termination Post & Tail Length:6.1 mm
-
Panel Mount Feature Type:Flange
-
Connector Shell Size:02
-
Seal Type:Panel Gasket
-
Contacts Preloaded:Yes
-
Connector Mounting Type:Panel Mount
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
45 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
7
$2,117.91
13
$1,164.94
19
$813.84
25 +
$797.57
Click for Quote
Log in
to unlock special pricing