- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- D83276-000
TE Connectivity / Raychem Brand
D83276-000
Banding Backshell
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | D83276-000 |
| Alias/AKA: | BND40AC00-1406A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Cable Entry Diameter: | .01 – .38 in, .2 – 9.5 mm |
| Operating Temperature Range: | -65 – 200 °C, -85 – 392 °F |
| Adapter Entry Size: | 6 |
| Salt Spray Resistance: | 48 Hr |
| Adapter Plating Material: | Electroless Nickel (AMS-C-26074) |
| Overbraid Termination: | Band |
| Pluggable I/O Accessory Type: | Band |
| Connector Shell Size: | 08 , 09 |
| Adapter Angle: | Straight |
| Color: | Bright |
| Backshell Material: | Aluminum |
| Cable Diameter Range: | .188 – .3 in, 4.8 – 7.6 mm |
| Termination Device Included: | Band |
| TE Adapter Code: | 40 |
| Termination Device Type: | Band Adapter , Band Strap |
-
This product is discontinued, but still in stock.