- Home ›
- All Products›
- D82309-000
D82309-000
TE Connectivity / Raychem Brand
TXR40AA00-2414AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
TXR40AA00-2414AI
Search Keywords: D82309000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D82309-000
-
Alias/AKA:TXR40AA00-2414AI
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR14AI
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .88 in, .2 – 22.2 mm
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Primary Product Material:Aluminum
-
Compatible With Connector Shell Size:25 , J
-
TE Connector Interface Code:40
-
Primary Product Color:Olive Drab
-
Product Length:1 in, 25.6 mm
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
29
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
29
$272.56
58
$143.85
87
$98.93
115 +
$96.95
Click for Quote
Log in
to unlock special pricing