- Home ›
- All Products›
- D82218-000
D82218-000
TE Connectivity / Raychem Brand
HEX40-AC-90-09-A1-3
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
HEX40-AC-90-09-A1-3
Search Keywords: D82218000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D82218-000
-
Alias/AKA:HEX40-AC-90-09-A1-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Length:.63 in, 16 mm
-
Body Orientation:Right Angle
-
Primary Product Material:Aluminum Alloy
-
Primary Product Plating Material:Electroless Nickel
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Ships today, if you order in
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$1,895.67
5
$1,890.93
7
$1,886.20
13
$1,037.49
20
$688.56
26 +
$674.79
Click for Quote
Log in
to unlock special pricing