- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- D82024-000
D82024-000
TE Connectivity / Raychem Brand
DWP-125-0.450-0-35MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DWP-125-0.450-0-35MM
Search Keywords: D82024000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D82024-000
-
Alias/AKA:DWP-125-0.450-0-35MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Operating Temperature Range:-40 – 110 °C
-
Color:Black
-
Flammability:Non-Flame-Retardant
-
Material:Polyester
-
Resistant To:Mechanical Damage
-
Flexibility:Flexible
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63000
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
63,000
$0.2131
126,000
$0.1089
189,000
$0.0741
252,000 +
$0.0726
Click for Quote
Log in
to unlock special pricing