- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- D81155-000
D81155-000
TE Connectivity / Raychem Brand
202D211-25-71/225-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
202D211-25-71/225-0
Search Keywords: D81155000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D81155-000
-
Alias/AKA:202D211-25-71/225-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
MOQ for out of Stock Qty:
63
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$40.76
10
$28.49
25
$26.06
50
$24.99
63
$24.74
125
$24.49
188
$24.25
250 +
$24.01
Click for Quote
Log in
to unlock special pricing