- Home ›
- All Products›
- D798513001
D798513001
TE Connectivity / Raychem Brand
ACW0219-1.00-2(NS)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ACW0219-1.00-2(NS)
Search Keywords: D798513001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D798513001
-
Alias/AKA:ACW0219-1.00-2(NS)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
6000 -
Wire Size:1 mm²
-
Wire Color (Base):Red
-
Operating Temperature Range:-40 – 150 °C
-
Packaging Method:Spool
-
Packaging Quantity:6000 m
-
Conductor Material:Bare Copper
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified Polyalkene
-
Outside Cable Diameter:.05 in, 2 mm
-
Voltage Rating:50 VAC
-
Cable Type:Primary Wire
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
MOQ for out of Stock Qty:
1000
16 Weeks
can ship
9/21/26