- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- D77816-001
D77816-001
TE Connectivity / Raychem Brand
F75-100FR
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
F75-100FR
Search Keywords: D77816001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D77816-001
-
Alias/AKA:F75-100FR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Adhesive Type:Good Water Blocking Pre-Coat Adhesive
-
Inside Diameter Range (Leg 2):.35 – 1 in, 8.89 – 25.4 mm
-
Product Type:Molded Part
-
Molded Part Shape:Breakout
-
Pliancy:Semi-Rigid
-
Adhesive Pre-Coat:Yes
-
Inside Diameter Range (Body):1 – 2.35 in, 25.4 – 59.69 mm
-
Power Cable Accessory:No
-
Inside Diameter Range (Leg 1):.35 – 1 in, 8.89 – 25.4 mm
-
Material:Modified Polyolefin
-
Material Code:3
-
Inside Diameter Range (Leg 3):.35 – 1 in, 8.89 – 25.4 mm
-
Molded Part Type:Cable Breakout
-
Size Code:75-100
-
Breakout Angle:Straight
-
Government Qualified:No
-
Inside Diameter Range (Leg 4):.35 – 1 in, 8.89 – 25.4 mm
-
Adhesive Options:/97 Precoat
-
Operating Temperature Range:-55 – 90 °C, -67 – 194 °F
-
Adhesive Code:97
-
Number of Branches/Legs:4
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
62 Weeks
can ship
7/21/27
Price (USD)
Qty
Unit Price
125
$177.63
250
$90.72
375
$61.76
500 +
$60.52
Click for Quote
Log in
to unlock special pricing