- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- D76125-000
D76125-000
TE Connectivity / Raychem Brand
Shrink Boot Adapters 90° 10/10S/10SL Shell Size Passivated Stainless Steel
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Shrink Boot Adapters 90° 10/10S/10SL Shell Size Passivated Stainless Steel
Search Keywords: D76125000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D76125-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:10,10S,10SL
-
Angular Function:90 °
-
Coupling:N/A
-
Body Material:Stainless Steel
-
Body Plating:Passivated
-
Entry Size:6.35 mm
-
Operating Temperature:-65 to 260 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
13
$914.62
25
$485.83
38
$326.35
50 +
$319.83
Click for Quote
Log in
to unlock special pricing