- Home ›
- All Products›
- D74981-000
D74981-000
TE Connectivity / Raychem Brand
RPS-1K-16-10/2.0-S2-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RPS-1K-16-10/2.0-S2-4
Search Keywords: D74981000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D74981-000
-
Alias/AKA:RPS-1K-16-10/2.0-S2-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
Supplier Standard Pack:
1000 -
Primary Product Color:Yellow
-
Number of Prescores:2
-
Markers per Sleeve:3
-
Printer Technology:Thermal Transfer
-
Product Length:.667 in, 16.94 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Shrink Ratio:3:1
-
Recovered Inside Diameter (Max):.083 in, 2.11 mm
-
Expanded Inside Diameter (Min):.25 in, 6.35 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
50
$0.7663
250
$0.6427
1,000
$0.5948
3,000
$0.5459
5,000
$0.4063
8,000
$0.4005
10,000
$0.3364
15,000 +
$0.3356
Click for Quote
Log in
to unlock special pricing