- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- D74720-000
D74720-000
TE Connectivity / Raychem Brand
B-155-05-S
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
B-155-05-S
Search Keywords: D74720000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D74720-000
-
Alias/AKA:B-155-05-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pre-Installed Lead:No
-
Wire Temperature (Max):85 °C
-
Operating Temperature (Max):125 °C
-
Recovered Inside Diameter (Max):.078 in, 2 mm
-
Expanded Inside Diameter (Min):.189 in, 4.8 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
600
$2.30
1,200
$1.42
1,800
$1.13
2,400 +
$1.10
Click for Quote
Log in
to unlock special pricing