- Home ›
- All Products›
- D73401-000
D73401-000
TE Connectivity / Raychem Brand
TXR15AB00-2022AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TXR15AB00-2022AI
Search Keywords: D73401000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D73401-000
-
Alias/AKA:TXR15AB00-2022AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8546900000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR22AI
-
Salt Spray Resistance:500 Hr
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Entry Diameter:.01 – 1.38 in, .2 – 34.9 mm
-
Body Orientation:Straight
-
Primary Product Color:Olive Drab
-
Compatible With Connector Shell Size:32
-
Product Length:.984 in, 25 mm
-
TE Connector Interface Code:15
-
Primary Product Material:Aluminum
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
68 Weeks
can ship
8/31/27
Price (USD)
Qty
Unit Price
13
$555.40
25
$304.86
38
$206.90
50 +
$202.76
Click for Quote
Log in
to unlock special pricing