- Home ›
- All Products›
- D725644001
D725644001
TE Connectivity / Raychem Brand
VERSAFLEX-04-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
VERSAFLEX-04-0-SP
Search Keywords: D725644001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D725644001
-
Alias/AKA:VERSAFLEX-04-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Packaging Method:Box
-
Flexibility:Flexible
-
Wall Type:Braid
-
Applicable Region:Global
-
Product Source:Europe
-
Primary Product Material:Polyester
-
Operating Temperature Range:-50 – 150 °C
-
Mechanical Resistance:Mechanical Damage
-
Resistance Properties:Moisture
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
26 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
50
$0.8958
500
$0.5352
1,200
$0.4430
3,600
$0.4065
6,000
$0.3965
8,400
$0.3945
10,800
$0.3925
15,600 +
$0.3906
Click for Quote
Log in
to unlock special pricing