- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- D-714-01
D-714-01
TE Connectivity / Raychem Brand
Connector Terminals, Wire Terminator 20-24 AWG
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Connector Terminals, Wire Terminator 20-24 AWG
Product Highlights:
- Terminal Configuration = Tab
- Operating Temperature (Max.) = 150 °C
- Wire Size to Tab = .24 - .61 mm²
- Tab Width = 1.52 mm
- With Tape Carrier
Search Keywords: D71401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-714-01
-
Alias/AKA:626051-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Terminator
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1,250
$2.92
2,500
$1.55
3,750
$1.09
5,000 +
$1.07
Click for Quote
Log in
to unlock special pricing