- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- D-711-00
D-711-00
TE Connectivity / Raychem Brand
Connector Terminals, Wire Terminator Straight
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Connector Terminals, Wire Terminator Straight
Product Highlights:
- Terminal Type = Pin, Post
- Operating Temperature (Max.) = 150 °C
- Wire Size to Pin/Post = .24 - .38 mm²
- Pin/Post Width = .61 mm
- With Tape Carrier
Search Keywords: D71100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-711-00
-
Alias/AKA:626020-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Wire Terminator
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1,250
$2.516
2,500
$1.332
3,750
$0.937
5,000 +
$0.919
Click for Quote
Log in
to unlock special pricing