- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- D70936-000
D70936-000
TE Connectivity / Raychem Brand
Shrink Boot Adapters 90° 11 Shell Size Zinc Cobalt Over Electroless Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Shrink Boot Adapters 90° 11 Shell Size Zinc Cobalt Over Electroless Nickel Aluminum Alloy
Search Keywords: D70936000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D70936-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
5 -
Type:Shrink Boot Adapters
-
Shell Size:11
-
Angular Function:90 °
-
Operating Temperature:-65 to 175 °C
-
Body Material:Aluminum Alloy
-
Dimension:21mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$542.49
2
$271.25
3
$192.88
4 +
$171.78
Click for Quote
Log in
to unlock special pricing