- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- D69187-000
D69187-000
TE Connectivity / Raychem Brand
MTCPQKT2P26SGDA
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MTCPQKT2P26SGDA
Search Keywords: D69187000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D69187-000
-
Alias/AKA:MTCPQKT2P26SGDA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Number of Rows:2
-
Connector & Housing Type:Plug
-
Circuit Application:Power & Signal
-
Row-to-Row Spacing:.1 in, .198 in, 2.54 mm, 5.03 mm
-
Contact Current Rating (Max):5 A
-
Mating Retention Type:Jackscrew
-
Connector System:Wire-to-Wire
-
Sealable:No
-
UL Flammability Rating:UL 94V-0
-
Termination Method to Wire & Cable:Crimp
-
Contact Type:Socket
-
Connector Mounting Type:Fixing Screw
-
Flange:Without
-
Connector Type:Connector Assembly Kit
-
Panel Gasket:Without
-
Mating Alignment:With
-
Mating Retention:With
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Wire Contact Termination Area Plating Material:Gold
-
Contact Retention Type within Housing:Retention Clip
-
PCB Mount Retention:With
-
Shielded:Yes
-
Mating Hardware:Quick Disconnect
-
Operating Voltage:1500 VAC, 954 VDC
-
PCB Mount Orientation:Vertical
-
Contact Retention Within Housing:With
-
Centerline (Pitch):1 in
-
Boxmount:No
-
Shell Size:50.8 [2.0]
-
Plating Material:Nickel
-
Kit Type:Connector Kit
-
Connector Product Type:Housing Kit
-
Mating Alignment Type:Keyed
-
Housing Type:EME Mount
-
Number of Positions:25
-
Contact Mating Area Plating Material:Gold
-
Keying:DA
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
51 Weeks
can ship
5/5/27
Price (USD)
Qty
Unit Price
6
$2,586.84
12
$1,321.23
18
$899.37
23 +
$881.38
Click for Quote
Log in
to unlock special pricing