- Home ›
- All Products›
- D67494-000
D67494-000
TE Connectivity / Raychem Brand
TXR40AU90-1207AI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
TXR40AU90-1207AI
Search Keywords: D67494000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D67494-000
-
Alias/AKA:TXR40AU90-1207AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Termination Device Included:TR07AI
-
Salt Spray Resistance:48 Hr
-
Cable Entry Diameter:.01 – .44 in, .2 – 11.1 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Product Length:1.06 in, 27 mm
-
Body Orientation:Right Angle
-
Primary Product Plating Material:Zinc Cobalt
-
TE Connector Interface Code:40
-
Compatible With Connector Shell Size:13 , C
-
Primary Product Color:Olive Drab
-
Primary Product Material:Aluminum
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
48
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$371.92
5
$370.99
10
$370.07
13
$369.14
25
$202.62
38
$137.51
50 +
$134.76
Click for Quote
Log in
to unlock special pricing