Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

D-659-0039

Wire to Wire - Solder Sleeve - Transparent - Blue - 0.173" (4.39mm)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Wire to Wire - Solder Sleeve - Transparent - Blue - 0.173" (4.39mm)
Search Keywords: D6590039
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: D-659-0039
Alias/AKA: 697039-000
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Solder Sleeve Shield Terminator
Color: Blue
Body Material: Cross-Linked Polyvinylidene Fluoride
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D-659-0039 RoHS compliant?
No, D-659-0039 is not RoHS compliant.
What is the lead time for D-659-0039?
The standard lead time for D-659-0039 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 700
Ships today, if you order in
On Order:
2,000   can ship 5/10/27
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
600
Order Increment:
100
26 Weeks can ship 5/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$3.15
300
$2.90
600
$2.65
1,200
$2.50
1,800
$2.45
2,400 +
$2.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!